
REH1225152M035K | |
|---|---|
DigiKey Part Number | 478-REH1225152M035KCT-ND - Cut Tape (CT) 478-REH1225152M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1225152M035K |
Description | CAP ALUM 1.5MF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6725 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,53500 € | 26,75 € |
| 100 | 0,47130 € | 47,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39014 € | 195,07 € |
| 1 000 | 0,36212 € | 362,12 € |
| 1 500 | 0,34797 € | 521,96 € |
| 2 500 | 0,33334 € | 833,35 € |
| 3 500 | 0,32441 € | 1 135,43 € |
| 5 000 | 0,31542 € | 1 577,10 € |
| 6 000 | 0,30973 € | 1 858,38 € |
| 12 000 | 0,29532 € | 3 543,84 € |
| 12 500 | 0,29455 € | 3 681,87 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

