
RHA1009100M100K | |
|---|---|
DigiKey Part Number | 478-RHA1009100M100KCT-ND - Cut Tape (CT) 478-RHA1009100M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA1009100M100K |
Description | CAP ALUM HYBRID 10UF 20% 100V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 70 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 100 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40400 € | 14,04 € |
| 50 | 1,10460 € | 55,23 € |
| 100 | 1,01020 € | 101,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,83237 € | 499,42 € |
| 1 200 | 0,78373 € | 940,48 € |
| 1 800 | 0,75921 € | 1 366,58 € |
| 3 000 | 0,73187 € | 2 195,61 € |
| 4 200 | 0,71581 € | 3 006,40 € |
| 6 000 | 0,70030 € | 4 201,80 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |


