SR151C331KAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08108 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09499 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03967 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 13 707
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04429 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06284 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03967 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04429 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13815 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12871 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13787 €
Datasheet
330 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C331KAA

DigiKey Part Number
SR151C331KAA-ND
Manufacturer
Manufacturer Product Number
SR151C331KAA
Description
CAP CER 330PF 100V X7R RADIAL
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types