
SR211C104KARTR2 | |
|---|---|
DigiKey Part Number | 478-13114-2-ND - Tape & Reel (TR) 478-13114-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C104KARTR2 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211C104KARTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16580 € | 8,29 € |
| 100 | 0,14730 € | 14,73 € |
| 500 | 0,10498 € | 52,49 € |
| 1 000 | 0,09646 € | 96,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09047 € | 271,41 € |
| 6 000 | 0,08794 € | 527,64 € |
| 9 000 | 0,08756 € | 788,04 € |
| 15 000 | 0,08713 € | 1 306,95 € |
| 21 000 | 0,08687 € | 1 824,27 € |
| 30 000 | 0,08660 € | 2 598,00 € |
| 36 000 | 0,08574 € | 3 086,64 € |
| 72 000 | 0,08287 € | 5 966,64 € |
| 75 000 | 0,08272 € | 6 204,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

