
SR215C224KARTR1 | |
|---|---|
DigiKey Part Number | 478-7338-2-ND - Tape & Reel (TR) 478-7338-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C224KARTR1 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215C224KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16360 € | 16,36 € |
| 500 | 0,13118 € | 65,59 € |
| 1 000 | 0,12283 € | 122,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12375 € | 371,25 € |
| 6 000 | 0,10764 € | 645,84 € |
| 9 000 | 0,09828 € | 884,52 € |
| 15 000 | 0,09692 € | 1 453,80 € |
| 21 000 | 0,09663 € | 2 029,23 € |
| 30 000 | 0,09547 € | 2 864,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

