0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C473KARTR2

DigiKey Part Number
478-SR215C473KARTR2TR-ND - Tape & Reel (TR)
478-SR215C473KARTR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C473KARTR2
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25100 €2,51 €
500,18740 €9,37 €
1000,16790 €16,79 €
5000,13480 €67,40 €
1 0000,12459 €124,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10272 €308,16 €
6 0000,09692 €581,52 €
9 0000,09402 €846,18 €
15 0000,09080 €1 362,00 €
21 0000,08892 €1 867,32 €
30 0000,08712 €2 613,60 €
36 0000,08626 €3 105,36 €
72 0000,08337 €6 002,64 €
75 0000,08322 €6 241,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €