
SR215E224MARTR1 | |
|---|---|
DigiKey Part Number | 478-7343-2-ND - Tape & Reel (TR) 478-7343-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E224MARTR1 |
Description | CAP CER 0.22UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18680 € | 9,34 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,13070 € | 65,35 € |
| 1 000 | 0,12108 € | 121,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11300 € | 339,00 € |
| 6 000 | 0,09959 € | 597,54 € |
| 9 000 | 0,08935 € | 804,15 € |
| 15 000 | 0,08802 € | 1 320,30 € |
| 21 000 | 0,08776 € | 1 842,96 € |
| 30 000 | 0,08662 € | 2 598,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

