
SR305A103KARTR2 | |
|---|---|
DigiKey Part Number | 478-SR305A103KARTR2TR-ND - Tape & Reel (TR) 478-SR305A103KARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305A103KARTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,02000 € | 30,20 € |
| 50 | 2,55160 € | 127,58 € |
| 100 | 2,40660 € | 240,66 € |
| 500 | 2,16136 € | 1 080,68 € |
| 1 000 | 2,15230 € | 2 152,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,02285 € | 4 045,70 € |
| 4 000 | 1,97132 € | 7 885,28 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 5,08200 € |

