
TACV106K010FTA | |
|---|---|
DigiKey Part Number | 478-TACV106K010FTATR-ND - Tape & Reel (TR) 478-TACV106K010FTACT-ND - Cut Tape (CT) 478-TACV106K010FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACV106K010FTA |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,01300 € | 30,13 € |
| 50 | 2,54540 € | 127,27 € |
| 100 | 2,40070 € | 240,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15594 € | 1 077,97 € |
| 1 000 | 2,08010 € | 2 080,10 € |
| 1 500 | 2,04210 € | 3 063,15 € |
| 2 500 | 1,99998 € | 4 999,95 € |
| 3 500 | 1,97535 € | 6 913,72 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,06990 € |

