
TAJA105M016RNJ | |
|---|---|
DigiKey Part Number | 478-1652-2-ND - Tape & Reel (TR) 478-1652-1-ND - Cut Tape (CT) 478-1652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105M016RNJ |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,09688 € | 48,44 € |
| 1 000 | 0,08895 € | 88,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08242 € | 164,84 € |
| 4 000 | 0,07705 € | 308,20 € |
| 6 000 | 0,07436 € | 446,16 € |
| 10 000 | 0,07139 € | 713,90 € |
| 14 000 | 0,06964 € | 974,96 € |
| 20 000 | 0,06797 € | 1 359,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

