
TAJA336K006SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA336K006SNJTR-ND - Tape & Reel (TR) 478-TAJA336K006SNJCT-ND - Cut Tape (CT) 478-TAJA336K006SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA336K006SNJ |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA336K006SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,14760 € | 14,76 € |
| 500 | 0,11774 € | 58,87 € |
| 1 000 | 0,10852 € | 108,52 € |
| 2 500 | 0,09880 € | 247,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,08958 € | 716,64 € |
| 16 000 | 0,08535 € | 1 365,60 € |
| 24 000 | 0,08323 € | 1 997,52 € |
| 40 000 | 0,08089 € | 3 235,60 € |
| 56 000 | 0,07952 € | 4 453,12 € |
| 80 000 | 0,07820 € | 6 256,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

