
TAJA684K025RNJ | |
|---|---|
DigiKey Part Number | 478-2362-2-ND - Tape & Reel (TR) 478-2362-1-ND - Cut Tape (CT) 478-2362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA684K025RNJ |
Description | CAP TANT 0.68UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA684K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,24800 € | 24,80 € |
| 500 | 0,20302 € | 101,51 € |
| 1 000 | 0,18911 € | 189,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17768 € | 355,36 € |
| 4 000 | 0,16826 € | 673,04 € |
| 6 000 | 0,16354 € | 981,24 € |
| 10 000 | 0,15832 € | 1 583,20 € |
| 14 000 | 0,15526 € | 2 173,64 € |
| 20 000 | 0,15233 € | 3 046,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

