
TAJB105K050RNJ | |
|---|---|
DigiKey Part Number | 478-3075-2-ND - Tape & Reel (TR) 478-3075-1-ND - Cut Tape (CT) 478-3075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB105K050RNJ |
Description | CAP TANT 1UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB105K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D105X9050B2TE3 | Vishay Sprague | 3 392 | 718-293D105X9050B2TE3CT-ND | 0,73000 € | Direct |
| T491B105K050AT | KEMET | 7 688 | 399-9720-1-ND | 0,76000 € | Direct |
| TR3B105K050C2000 | Vishay Sprague | 1 150 | 718-1309-1-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33380 € | 16,69 € |
| 100 | 0,30280 € | 30,28 € |
| 500 | 0,25044 € | 125,22 € |
| 1 000 | 0,23423 € | 234,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26857 € | 537,14 € |
| 4 000 | 0,25595 € | 1 023,80 € |
| 6 000 | 0,24963 € | 1 497,78 € |
| 10 000 | 0,24263 € | 2 426,30 € |
| 14 000 | 0,23853 € | 3 339,42 € |
| 20 000 | 0,23459 € | 4 691,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

