
TAJB336M016RNJ | |
|---|---|
DigiKey Part Number | 478-8892-2-ND - Tape & Reel (TR) 478-8892-1-ND - Cut Tape (CT) 478-8892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB336M016RNJ |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB336M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,25300 € | 12,65 € |
| 100 | 0,22810 € | 22,81 € |
| 500 | 0,18594 € | 92,97 € |
| 1 000 | 0,17292 € | 172,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16222 € | 324,44 € |
| 4 000 | 0,15340 € | 613,60 € |
| 6 000 | 0,14899 € | 893,94 € |
| 10 000 | 0,14409 € | 1 440,90 € |
| 14 000 | 0,14123 € | 1 977,22 € |
| 20 000 | 0,13848 € | 2 769,60 € |
| 24 000 | 0,13718 € | 3 292,32 € |
| 48 000 | 0,13278 € | 6 373,44 € |
| 50 000 | 0,13255 € | 6 627,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

