TAJC106K016A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 16 180
Unit Price: 0,46000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 11 598
Unit Price: 1,64000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 997
Unit Price: 1,54000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 322
Unit Price: 0,69000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,26072 €
Datasheet

Similar


Vishay Sprague
In Stock: 11 451
Unit Price: 0,67000 €
Datasheet

Similar


Vishay Sprague
In Stock: 60
Unit Price: 0,71000 €
Datasheet

Similar


KEMET
In Stock: 1 944
Unit Price: 0,86000 €
Datasheet

Similar


KEMET
In Stock: 44 673
Unit Price: 0,54000 €
Datasheet

Similar


KEMET
In Stock: 4 319
Unit Price: 1,08000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1 781
Unit Price: 0,96000 €
Datasheet
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC106K016A

DigiKey Part Number
TAJC106K016A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC106K016A
Description
CAP TANT 10UF 10% 16V 2312
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC106K016A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.