Direct
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

TAJD156K025RNJ | |
|---|---|
DigiKey Part Number | 478-1726-2-ND - Tape & Reel (TR) 478-1726-1-ND - Cut Tape (CT) 478-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD156K025RNJ |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,59100 € | 29,55 € |
| 100 | 0,54250 € | 54,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46048 € | 230,24 € |
| 1 000 | 0,43508 € | 435,08 € |
| 1 500 | 0,42237 € | 633,56 € |
| 2 500 | 0,40828 € | 1 020,70 € |
| 3 500 | 0,40004 € | 1 400,14 € |
| 5 000 | 0,39211 € | 1 960,55 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |










