
TCJD157M010R0025E | |
|---|---|
DigiKey Part Number | 478-TCJD157M010R0025ETR-ND - Tape & Reel (TR) 478-TCJD157M010R0025ECT-ND - Cut Tape (CT) 478-TCJD157M010R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M010R0025E |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99700 € | 9,97 € |
| 50 | 0,79860 € | 39,93 € |
| 100 | 0,73740 € | 73,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63412 € | 317,06 € |
| 1 500 | 0,58613 € | 879,20 € |
| 2 500 | 0,56838 € | 1 420,95 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

