
TCJD477M004R0040E | |
|---|---|
DigiKey Part Number | 478-TCJD477M004R0040ETR-ND - Tape & Reel (TR) 478-TCJD477M004R0040ECT-ND - Cut Tape (CT) 478-TCJD477M004R0040EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD477M004R0040E |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10800 € | 11,08 € |
| 50 | 0,89200 € | 44,60 € |
| 100 | 0,82550 € | 82,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71312 € | 356,56 € |
| 1 500 | 0,66091 € | 991,37 € |
| 2 500 | 0,64159 € | 1 603,97 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |

