Similar



TLJP107M006R5400 | |
|---|---|
DigiKey Part Number | 478-5260-2-ND - Tape & Reel (TR) 478-5260-1-ND - Cut Tape (CT) 478-5260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJP107M006R5400 |
Description | CAP TANT 100UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJP107M006R5400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,67220 € | 33,61 € |
| 100 | 0,61860 € | 61,86 € |
| 500 | 0,52798 € | 263,99 € |
| 1 000 | 0,49995 € | 499,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,47035 € | 1 175,88 € |
| 5 000 | 0,45250 € | 2 262,50 € |
| 7 500 | 0,44356 € | 3 326,70 € |
| 12 500 | 0,43365 € | 5 420,62 € |
| 17 500 | 0,42785 € | 7 487,38 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |


