Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPMD108K004R0045 | |
|---|---|
DigiKey Part Number | 478-4952-2-ND - Tape & Reel (TR) 478-4952-1-ND - Cut Tape (CT) 478-4952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD108K004R0045 |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,90500 € | 19,05 € |
| 50 | 1,57500 € | 78,75 € |
| 100 | 1,47340 € | 147,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30134 € | 650,67 € |
| 1 000 | 1,24805 € | 1 248,05 € |
| 1 500 | 1,22135 € | 1 832,02 € |
| 2 500 | 1,19176 € | 2 979,40 € |
| 3 500 | 1,17445 € | 4 110,57 € |
| 5 000 | 1,15781 € | 5 789,05 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,30330 € |






