TPSA105K020S3000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,16362 €
Datasheet

Direct


KEMET
In Stock: 4 394
Unit Price: 1,01000 €
Datasheet

Direct


KEMET
In Stock: 544
Unit Price: 1,42000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,26431 €
Datasheet

Similar


Vishay Sprague
In Stock: 1 990
Unit Price: 0,94000 €
Datasheet
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA105K020S3000

DigiKey Part Number
478-TPSA105K020S3000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA105K020S3000
Description
CAP TANT 1UF 10% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,22311 €1 784,88 €
Manufacturers Standard Package
Unit Price without VAT:0,22311 €
Unit Price with VAT:0,26996 €