22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 400mOhm
TAJ, TCJ Series

TPSB226M016R0400

DigiKey Part Number
478-11420-2-ND - Tape & Reel (TR)
478-11420-1-ND - Cut Tape (CT)
478-11420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226M016R0400
Description
CAP TANT 22UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,62500 €6,25 €
500,48860 €24,43 €
1000,44670 €44,67 €
5000,37588 €187,94 €
1 0000,35396 €353,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22307 €446,14 €
4 0000,21198 €847,92 €
6 0000,20643 €1 238,58 €
10 0000,20028 €2 002,80 €
14 0000,19668 €2 753,52 €
20 0000,19321 €3 864,20 €
24 0000,19157 €4 597,68 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,17370 €