68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 125mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC686K016H0125

DigiKey Part Number
TPSC686K016H0125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC686K016H0125
Description
CAP TANT 68UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 125mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,20586 €602,93 €
Manufacturers Standard Package
Unit Price without VAT:1,20586 €
Unit Price with VAT:1,45909 €