
TPSD337K010H0050 | |
|---|---|
DigiKey Part Number | 478-TPSD337K010H0050TR-ND - Tape & Reel (TR) 478-TPSD337K010H0050CT-ND - Cut Tape (CT) 478-TPSD337K010H0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K010H0050 |
cms-description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K010H0050 Models |
Type | cms-description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 5,19800 € | 51,98 € |
| 50 | 4,54800 € | 227,40 € |
| 100 | 4,15820 € | 415,82 € |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 500 | 3,82436 € | 1 912,18 € |
| 1 000 | 3,71171 € | 3 711,71 € |
| 1 500 | 3,65525 € | 5 482,88 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 7,06640 € |

