
TPSE227K016S0100 | |
|---|---|
DigiKey Part Number | 478-TPSE227K016S0100TR-ND - Tape & Reel (TR) 478-TPSE227K016S0100CT-ND - Cut Tape (CT) 478-TPSE227K016S0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227K016S0100 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,75900 € | 37,59 € |
| 50 | 3,20620 € | 160,31 € |
| 100 | 3,03530 € | 303,53 € |
| 500 | 2,76510 € | 1 382,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,61121 € | 3 916,81 € |
| 3 000 | 2,54527 € | 7 635,81 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,23150 € |

