


TPSE336K025R0200 | |
|---|---|
DigiKey Part Number | 478-9238-2-ND - Tape & Reel (TR) 478-9238-1-ND - Cut Tape (CT) 478-9238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336K025R0200 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42200 € | 14,22 € |
| 50 | 1,16020 € | 58,01 € |
| 100 | 1,07950 € | 107,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,95830 € | 383,32 € |
| 800 | 0,91329 € | 730,63 € |
| 1 200 | 0,89074 € | 1 068,89 € |
| 2 000 | 0,86575 € | 1 731,50 € |
| 2 800 | 0,85113 € | 2 383,16 € |
| 4 000 | 0,83707 € | 3 348,28 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |

