


TPSE476K025R0080 | |
|---|---|
DigiKey Part Number | 478-11116-2-ND - Tape & Reel (TR) 478-11116-1-ND - Cut Tape (CT) 478-11116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K025R0080 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,00900 € | 20,09 € |
| 50 | 1,66560 € | 83,28 € |
| 100 | 1,55960 € | 155,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,40055 € | 560,22 € |
| 800 | 1,34144 € | 1 073,15 € |
| 1 200 | 1,31182 € | 1 574,18 € |
| 2 000 | 1,27900 € | 2 558,00 € |
| 2 800 | 1,25980 € | 3 527,44 € |
| 4 000 | 1,24133 € | 4 965,32 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |

