
TPSV686K035R0150 | |
|---|---|
DigiKey Part Number | 478-TPSV686K035R0150TR-ND - Tape & Reel (TR) 478-TPSV686K035R0150CT-ND - Cut Tape (CT) 478-TPSV686K035R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV686K035R0150 |
Description | CAP TANT 68UF 10% 35V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,06200 € | 60,62 € |
| 50 | 5,27320 € | 263,66 € |
| 100 | 5,02890 € | 502,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,66223 € | 1 864,89 € |
| 800 | 4,52580 € | 3 620,64 € |
| 1 200 | 4,45744 € | 5 348,93 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,72840 € |

