
GG060303100N2P | |
|---|---|
DigiKey Part Number | 478-GG060303100N2PTR-ND - Tape & Reel (TR) 478-GG060303100N2PCT-ND - Cut Tape (CT) 478-GG060303100N2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG060303100N2P |
Description | TVS DIODE 3.3VWM 10VC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, Telecom, USB | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06320 € | 1,58 € |
| 100 | 0,05780 € | 5,78 € |
| 250 | 0,05444 € | 13,61 € |
| 500 | 0,05200 € | 26,00 € |
| 1 000 | 0,04973 € | 49,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04492 € | 224,60 € |
| 10 000 | 0,04304 € | 430,40 € |
| 15 000 | 0,04198 € | 629,70 € |
| 25 000 | 0,04071 € | 1 017,75 € |
| 35 000 | 0,03990 € | 1 396,50 € |
| 50 000 | 0,03906 € | 1 953,00 € |
| 125 000 | 0,03703 € | 4 628,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |










