10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUG040180L1WP

DigiKey Part Number
478-5626-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCUG040180L1WP
Description
VARISTOR 28V 10A 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
28 V
Current - Surge
10 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
30 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04992 €499,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04992 €
Unit Price with VAT:0,06040 €