W2A43C471KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,17079 €
Datasheet
470pF Isolated Capacitor 4 Array 25 V X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2A43C471KAT2A

DigiKey Part Number
W2A43C471KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W2A43C471KAT2A
Description
CAP ARRAY 470PF 25V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470pF Isolated Capacitor 4 Array 25 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
470pF
Tolerance
±10%
Voltage - Rated
25 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.051" L x 0.083" W (1.30mm x 2.10mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,15145 €605,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15145 €
Unit Price with VAT:0,18325 €