Parametric Equivalent

W3A45C223M4T2A | |
|---|---|
DigiKey Part Number | 478-W3A45C223M4T2ATR-ND - Tape & Reel (TR) 478-W3A45C223M4T2ACT-ND - Cut Tape (CT) 478-W3A45C223M4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45C223M4T2A |
Description | CAP ARRAY 0.022UF 50V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A45C223M4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10060 € | 10,06 € |
| 500 | 0,07866 € | 39,33 € |
| 1 000 | 0,07189 € | 71,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06178 € | 247,12 € |
| 8 000 | 0,05802 € | 464,16 € |
| 12 000 | 0,05613 € | 673,56 € |
| 20 000 | 0,05405 € | 1 081,00 € |
| 28 000 | 0,05283 € | 1 479,24 € |
| 40 000 | 0,05165 € | 2 066,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |


