
X9003019-W3DSMW | |
|---|---|
DigiKey Part Number | 478-X9003019-W3DSMW-ND |
Manufacturer | |
Manufacturer Product Number | X9003019-W3DSMW |
Description | WI-FI 6E & 7 EXTERNAL WHIP HINGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, M2M, Wi-Fi, WLAN, ZigBee™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Right Angle |
Manufacturer KYOCERA AVX | Number of Bands 3 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 2.8dBi, 4.9dBi, 5.5dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.442GHz, 5.375GHz, 6.562GHz | Height (Max) 3.307" (84.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.85GHz, 6GHz ~ 7.125GHz | Applications Bluetooth, IoT, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,74147 € | 522,44 € |
| Unit Price without VAT: | 1,74147 € |
|---|---|
| Unit Price with VAT: | 2,10718 € |


