
CAVISU3AMICB-2-1M | |
|---|---|
DigiKey Part Number | 5073-CAVISU3AMICB-2-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAVISU3AMICB-2-1M |
Description | CA USB3.0 A/MIC B 2X HDW 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,81000 € | 67,81 € |
| Unit Price without VAT: | 67,81000 € |
|---|---|
| Unit Price with VAT: | 82,05010 € |

