
FCA-PM15FCLC-0-01 | |
|---|---|
DigiKey Part Number | 5073-FCA-PM15FCLC-0-01-ND |
Manufacturer | |
Manufacturer Product Number | FCA-PM15FCLC-0-01 |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC To LC/PC 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | FC/PC | |
2nd Connector | LC/PC | |
Cable Diameter | 0.01" (0.3mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | - | |
Length - Overall | 3.3' (1.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | 0.90dB | |
Jacket (Insulation) Material | - | |
Return Loss | 35dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,86000 € | 255,86 € |
| Unit Price without VAT: | 255,86000 € |
|---|---|
| Unit Price with VAT: | 309,59060 € |

