RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi, WiMax™ Sector N Type Female (2) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458-14P-090

DigiKey Part Number
5073-HG2458-14P-090-ND
Manufacturer
Manufacturer Product Number
HG2458-14P-090
Description
ANTPANEL 2.4/5.8GHZ 14DBI 90?
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi, WiMax™ Sector N Type Female (2) Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Sector
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
14dBi
Power - Max
50 W
Features
-
Termination
N Type Female (2)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
2.300" (58.42mm)
Applications
802.11a/b/g/n/ac, Wi-Fi, WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1428,22000 €428,22 €
10373,42000 €3 734,20 €
Manufacturers Standard Package
Unit Price without VAT:428,22000 €
Unit Price with VAT:518,14620 €