Parametric Equivalent

HG2407MGRD-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2407MGRD-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2407MGRD-RSP |
Description | ANT MAGMNT 2.4 GHZ 7 DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 50 W | |
Features | Cable - 1.524m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 14.500" (368.30mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,00000 € | 50,00 € |
| 10 | 41,23000 € | 412,30 € |
| 25 | 39,03920 € | 975,98 € |
| 100 | 36,63220 € | 3 663,22 € |
| Unit Price without VAT: | 50,00000 € |
|---|---|
| Unit Price with VAT: | 60,50000 € |


