Retroreflective Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXPEEST-X200N

DigiKey Part Number
5073-PXPEEST-X200N-ND
Manufacturer
Manufacturer Product Number
PXPEEST-X200N
Description
PHOTOELECTRIC SENSOR, SQUARE PBT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.39" ~ 78.74" (10mm ~ 2m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN
Light Source
LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1156,64000 €156,64 €
Manufacturers Standard Package
Unit Price without VAT:156,64000 €
Unit Price with VAT:189,53440 €