8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFC2942

DigiKey Part Number
5073-TFC2942-ND
Manufacturer
Manufacturer Product Number
TFC2942
Description
C6A FTP 4PR/26 STR PVC BLK 1K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
Foil
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0240" (0.610mm)
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1892,79000 €892,79 €
2848,39000 €1 696,78 €
3823,25667 €2 469,77 €
5792,43400 €3 962,17 €
7772,63286 €5 408,43 €
10752,05800 €7 520,58 €
Manufacturers Standard Package
Unit Price without VAT:892,79000 €
Unit Price with VAT:1 080,27590 €