Circular Cable Assembly Unshielded 9.84' (3.00m)
cms-photo-disclaimer

TRGA502-P2N-3M

cms-digikey-product-number
5073-TRGA502-P2N-3M-ND
cms-manufacturer
cms-manufacturer-product-number
TRGA502-P2N-3M
cms-description
M12 5 POLE A CODE, 22AWG, PUR, M
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Circular Cable Assembly Unshielded 9.84' (3.00m)
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Factory Stock: 29
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
153,99000 €53,99 €
cms-manufacturer-standard-package
Unit Price without VAT:53,99000 €
Unit Price with VAT:65,32790 €