
UAD018MF | |
|---|---|
DigiKey Part Number | 5073-UAD018MF-ND |
Manufacturer | |
Manufacturer Product Number | UAD018MF |
Description | ADPT USB A-M/MINI DIN 6-F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To Circular Connector, Female Sockets, 6 Pos Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Circular Connector, Female Sockets, 6 Pos | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 13,16480 € |

