
LNA-20-00104000-58-5P | |
|---|---|
DigiKey Part Number | 1949-1183-ND |
Manufacturer | |
Manufacturer Product Number | LNA-20-00104000-58-5P |
Description | IC RF AMP VSAT 100MHZ-40GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 100MHz ~ 40GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 100MHz ~ 40GHz | |
P1dB | 5dBm | |
Gain | 20dB | |
Noise Figure | 5.8dB | |
RF Type | VSAT | |
Voltage - Supply | 15V | |
Current - Supply | 300mA | |
Test Frequency | 100MHz ~ 40GHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

