


IWC0603AR27R-3G | |
|---|---|
DigiKey Part Number | 240-IWC0603AR27R-3GTR-ND - Tape & Reel (TR) 240-IWC0603AR27R-3GCT-ND - Cut Tape (CT) 240-IWC0603AR27R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0603AR27R-3G |
Description | FIXED IND 270NH 170MA 2.36 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 170 mA 2.36Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.36Ohm Max | |
Q @ Freq | 24 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11361 € | 454,44 € |
| 8 000 | 0,10713 € | 857,04 € |
| 12 000 | 0,10352 € | 1 242,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,15540 € | 15,54 € |
| 1 000 | 0,12778 € | 127,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

