


IWC0805E68NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0805E68NR-3GTR-ND - Tape & Reel (TR) 240-IWC0805E68NR-3GCT-ND - Cut Tape (CT) 240-IWC0805E68NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0805E68NR-3G |
Description | FIXED IND 68NH 500MA 380 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 500 mA 380mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.35GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12611 € | 252,22 € |
| 4 000 | 0,11891 € | 475,64 € |
| 6 000 | 0,11490 € | 689,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,16270 € | 16,27 € |
| 1 000 | 0,13375 € | 133,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,16000 € | 8,00 € |
| 100 | 0,14840 € | 14,84 € |
| 250 | 0,13412 € | 33,53 € |
| 500 | 0,12426 € | 62,13 € |
| 1 000 | 0,11510 € | 115,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

