
LI1806E800R-10 | |
|---|---|
DigiKey Part Number | 240-LI1806E800R-10TR-ND - Tape & Reel (TR) 240-LI1806E800R-10CT-ND - Cut Tape (CT) 240-LI1806E800R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI1806E800R-10 |
Description | FERRITE BEAD 80 OHM 1806 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI1806E800R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,22460 € | 11,23 € |
| 100 | 0,19950 € | 19,95 € |
| 250 | 0,16924 € | 42,31 € |
| 500 | 0,14824 € | 74,12 € |
| 1 000 | 0,14049 € | 140,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11479 € | 229,58 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |


