
A14696-07 | |
|---|---|
DigiKey Part Number | A14696-07-ND |
Manufacturer | |
Manufacturer Product Number | A14696-07 |
Description | THERM PAD 304.8MMX304.8MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 304.80mm x 304.80mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Aluminum | |
Adhesive | - | |
Backing, Carrier | Phase Change Compound | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

