
A16367-03 | |
|---|---|
DigiKey Part Number | A16367-03-ND |
Manufacturer | |
Manufacturer Product Number | A16367-03 |
Description | THERM PAD 215.9MMX228.6MM PINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 215.90mm x 228.60mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 215.90mm x 228.60mm | |
Thickness | 0.0300" (0.762mm) | |
Material | Non-Silicone, Boron Nitride Filled | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 55,53667 € | 666,44 € |
| Unit Price without VAT: | 55,53667 € |
|---|---|
| Unit Price with VAT: | 67,19937 € |

