
E-MCR-05-BR | |
|---|---|
DigiKey Part Number | 1829-E-MCR-05-BR-ND |
Manufacturer | |
Manufacturer Product Number | E-MCR-05-BR |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 120 ~ 240VAC | |
Connector Type | - | |
Mounting Type | Rack Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,69000 € | 421,69 € |
| Unit Price without VAT: | 421,69000 € |
|---|---|
| Unit Price with VAT: | 510,24490 € |

