
SISPM1040-3248-L-NA | |
|---|---|
DigiKey Part Number | 1829-SISPM1040-3248-L-NA-ND |
Manufacturer | |
Manufacturer Product Number | SISPM1040-3248-L-NA |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 32 Ports IP30 |
Category | Fiber Type SFP, SFP+ |
Manufacturer Lantronix, Inc. | SFP/XFP Ports 8 |
Packaging Box | SFP/XFP Type SFP, SFP+ |
Part Status Active | PoE Ports 24 |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 100 ~ 250VAC, 52 ~ 57VDC |
Number of Ports 32 | Ingress Protection IP30 |
Copper Ports 24 | Mounting Type Rack Mount |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 134,04000 € | 2 134,04 € |
| Unit Price without VAT: | 2 134,04000 € |
|---|---|
| Unit Price with VAT: | 2 582,18840 € |

