
SLS200PS20-01 | |
|---|---|
DigiKey Part Number | SLS200PS20-01-ND |
Manufacturer | |
Manufacturer Product Number | SLS200PS20-01 |
Description | LANTRONIX SPIDER SLS200, 1 PORT |
Customer Reference | |
Detailed Description | 1.7' (0.53m) PS/2, USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PS/2, USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male (2), USB - A 2.0 Male | |
Convert To (Adapter End) | RJ45 Jack Female | |
Length | 1.7' (0.53m) | |
For Use With/Related Products | - | |
Base Product Number |

